


H6MMS-3036G | |
|---|---|
DigiKey Part Number | H6MMS-3036G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-3036G |
Description | DIP CBL - HHDM30S/AE30G/HHDM30S |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 103,16300 Kč | 1 031,63 Kč |
| 25 | 97,71640 Kč | 2 442,91 Kč |
| 50 | 95,44440 Kč | 4 772,22 Kč |
| 100 | 90,89820 Kč | 9 089,82 Kč |
| 250 | 79,53624 Kč | 19 884,06 Kč |
| 500 | 77,26340 Kč | 38 631,70 Kč |
| 1 000 | 65,90117 Kč | 65 901,17 Kč |
| 2 500 | 61,35632 Kč | 153 390,80 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |




