


H6MMS-3018M | |
|---|---|
DigiKey Part Number | H6MMS-3018M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-3018M |
Description | DIP CBL - HHDM30S/AE30M/HHDM30S |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 100,37000 Kč | 1 003,70 Kč |
| 25 | 95,06200 Kč | 2 376,55 Kč |
| 50 | 92,85320 Kč | 4 642,66 Kč |
| 100 | 88,43310 Kč | 8 843,31 Kč |
| 250 | 77,37848 Kč | 19 344,62 Kč |
| 500 | 75,16738 Kč | 37 583,69 Kč |
| 1 000 | 64,11340 Kč | 64 113,40 Kč |
| 2 500 | 59,69169 Kč | 149 229,23 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |




