


A3DDH-3006M | |
|---|---|
DigiKey Part Number | A3DDH-3006M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-3006M |
Description | IDC CABLE - AKR30H/AE30M/AKR30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 10 | 182,41000 Kč | 1 824,10 Kč |
| 25 | 169,28600 Kč | 4 232,15 Kč |
| 50 | 160,00060 Kč | 8 000,03 Kč |
| 100 | 151,24020 Kč | 15 124,02 Kč |
| 250 | 140,42624 Kč | 35 106,56 Kč |
| 500 | 132,78800 Kč | 66 394,00 Kč |
| 1 000 | 125,58925 Kč | 125 589,25 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |




