


A3DDH-3018M | |
|---|---|
DigiKey Part Number | A3DDH-3018M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-3018M |
Description | IDC CABLE - AKR30H/AE30M/AKR30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,69000 Kč | 260,69 Kč |
| 10 | 215,91700 Kč | 2 159,17 Kč |
| 25 | 200,38800 Kč | 5 009,70 Kč |
| 50 | 189,39720 Kč | 9 469,86 Kč |
| 100 | 179,03820 Kč | 17 903,82 Kč |
| 250 | 166,24588 Kč | 41 561,47 Kč |
| 500 | 157,21126 Kč | 78 605,63 Kč |
| 1 000 | 149,59483 Kč | 149 594,83 Kč |
| Unit Price without VAT: | 260,69000 Kč |
|---|---|
| Unit Price with VAT: | 315,43490 Kč |




