


H3CWH-3018M | |
|---|---|
DigiKey Part Number | H3CWH-3018M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-3018M |
Description | IDC CBL - HHKC30H/AE30M/HHPL30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 10 | 139,61600 Kč | 1 396,16 Kč |
| 25 | 131,90120 Kč | 3 297,53 Kč |
| 50 | 128,68420 Kč | 6 434,21 Kč |
| 100 | 122,25040 Kč | 12 225,04 Kč |
| 250 | 109,38196 Kč | 27 345,49 Kč |
| 500 | 102,94816 Kč | 51 474,08 Kč |
| 1 000 | 90,07953 Kč | 90 079,53 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |




