


H3CWH-3018G | |
|---|---|
DigiKey Part Number | H3CWH-3018G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-3018G |
Description | IDC CBL - HHKC30H/AE30G/HHPL30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 10 | 119,60500 Kč | 1 196,05 Kč |
| 25 | 113,28840 Kč | 2 832,21 Kč |
| 50 | 110,65100 Kč | 5 532,55 Kč |
| 100 | 105,38270 Kč | 10 538,27 Kč |
| 250 | 92,20976 Kč | 23 052,44 Kč |
| 500 | 89,57536 Kč | 44 787,68 Kč |
| 1 000 | 76,40248 Kč | 76 402,48 Kč |
| 2 500 | 71,13341 Kč | 177 833,52 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |




