


H3CWH-3036G | |
|---|---|
DigiKey Part Number | H3CWH-3036G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-3036G |
Description | IDC CBL - HHKC30H/AE30G/HHPL30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 142,30300 Kč | 1 423,03 Kč |
| 25 | 134,42920 Kč | 3 360,73 Kč |
| 50 | 131,14940 Kč | 6 557,47 Kč |
| 100 | 124,59370 Kč | 12 459,37 Kč |
| 250 | 111,47840 Kč | 27 869,60 Kč |
| 500 | 104,92070 Kč | 52 460,35 Kč |
| 1 000 | 91,80578 Kč | 91 805,78 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |




