


H3CWH-3036M | |
|---|---|
DigiKey Part Number | H3CWH-3036M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-3036M |
Description | IDC CBL - HHKC30H/AE30M/HHPL30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,52000 Kč | 204,52 Kč |
| 10 | 183,98400 Kč | 1 839,84 Kč |
| 25 | 173,30920 Kč | 4 332,73 Kč |
| 50 | 168,86600 Kč | 8 443,30 Kč |
| 100 | 164,42270 Kč | 16 442,27 Kč |
| 250 | 146,64752 Kč | 36 661,88 Kč |
| 500 | 137,75990 Kč | 68 879,95 Kč |
| 1 000 | 121,76194 Kč | 121 761,94 Kč |
| Unit Price without VAT: | 204,52000 Kč |
|---|---|
| Unit Price with VAT: | 247,46920 Kč |




