


H3CWH-3006M | |
|---|---|
DigiKey Part Number | H3CWH-3006M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-3006M |
Description | IDC CBL - HHKC30H/AE30M/HHPL30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 108,93800 Kč | 1 089,38 Kč |
| 25 | 103,16720 Kč | 2 579,18 Kč |
| 50 | 100,76940 Kč | 5 038,47 Kč |
| 100 | 95,97140 Kč | 9 597,14 Kč |
| 250 | 83,97520 Kč | 20 993,80 Kč |
| 500 | 81,57598 Kč | 40 787,99 Kč |
| 1 000 | 69,57939 Kč | 69 579,39 Kč |
| 2 500 | 64,78084 Kč | 161 952,10 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |




