


H3CWH-3006G | |
|---|---|
DigiKey Part Number | H3CWH-3006G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-3006G |
Description | IDC CBL - HHKC30H/AE30G/HHPL30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 100,11800 Kč | 1 001,18 Kč |
| 25 | 94,81840 Kč | 2 370,46 Kč |
| 50 | 92,61380 Kč | 4 630,69 Kč |
| 100 | 88,20420 Kč | 8 820,42 Kč |
| 250 | 77,17856 Kč | 19 294,64 Kč |
| 500 | 74,97336 Kč | 37 486,68 Kč |
| 1 000 | 63,94794 Kč | 63 947,94 Kč |
| 2 500 | 59,53773 Kč | 148 844,33 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |




