30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3AAB-3006M

DigiKey Part Number
A3AAB-3006M-ND
Manufacturer
Manufacturer Product Number
A3AAB-3006M
Description
IDC CABLE- ASC30B/AE30M/ASC30B
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,29000 Kč212,29 Kč
10175,85800 Kč1 758,58 Kč
25163,19640 Kč4 079,91 Kč
50154,24300 Kč7 712,15 Kč
100145,80170 Kč14 580,17 Kč
250135,37244 Kč33 843,11 Kč
500128,00758 Kč64 003,79 Kč
1 000121,06628 Kč121 066,28 Kč
Manufacturers Standard Package
Unit Price without VAT:212,29000 Kč
Unit Price with VAT:256,87090 Kč
Alternate Color
IDC CABLE- ASC30B/AE30G/ASC30B
In-Stock: 0
Unit Price: 202,00000 Kč
Alternate Length
IDC CABLE- ASC30B/AE30M/ASC30B
In-Stock: 0
Unit Price: 254,71000 Kč
IDC CABLE- ASC30B/AE30M/ASC30B
In-Stock: 0
Unit Price: 316,86000 Kč