30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3AAB-3006G

DigiKey Part Number
A3AAB-3006G-ND
Manufacturer
Manufacturer Product Number
A3AAB-3006G
Description
IDC CABLE- ASC30B/AE30G/ASC30B
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,00000 Kč202,00 Kč
10167,43800 Kč1 674,38 Kč
25155,37680 Kč3 884,42 Kč
50146,85160 Kč7 342,58 Kč
100138,81150 Kč13 881,15 Kč
250128,88068 Kč32 220,17 Kč
500121,86736 Kč60 933,68 Kč
1 000115,25739 Kč115 257,39 Kč
Manufacturers Standard Package
Unit Price without VAT:202,00000 Kč
Unit Price with VAT:244,42000 Kč
Alternate Color
IDC CABLE- ASC30B/AE30M/ASC30B
In-Stock: 0
Unit Price: 212,29000 Kč
Alternate Length
IDC CABLE- ASC30B/AE30G/ASC30B
In-Stock: 0
Unit Price: 224,47000 Kč
IDC CABLE- ASC30B/AE30G/ASC30B
In-Stock: 0
Unit Price: 257,86000 Kč