


A3AAB-3018G | |
|---|---|
DigiKey Part Number | A3AAB-3018G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-3018G |
Description | IDC CABLE- ASC30B/AE30G/ASC30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,47000 Kč | 224,47 Kč |
| 10 | 186,02100 Kč | 1 860,21 Kč |
| 25 | 172,62880 Kč | 4 315,72 Kč |
| 50 | 163,15860 Kč | 8 157,93 Kč |
| 100 | 154,22610 Kč | 15 422,61 Kč |
| 250 | 143,19964 Kč | 35 799,91 Kč |
| 500 | 135,41022 Kč | 67 705,11 Kč |
| 1 000 | 128,07037 Kč | 128 070,37 Kč |
| Unit Price without VAT: | 224,47000 Kč |
|---|---|
| Unit Price with VAT: | 271,60870 Kč |




