


A3AAB-3036G | |
|---|---|
DigiKey Part Number | A3AAB-3036G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-3036G |
Description | IDC CABLE- ASC30B/AE30G/ASC30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,86000 Kč | 257,86 Kč |
| 10 | 213,57100 Kč | 2 135,71 Kč |
| 25 | 198,20440 Kč | 4 955,11 Kč |
| 50 | 187,33580 Kč | 9 366,79 Kč |
| 100 | 177,08660 Kč | 17 708,66 Kč |
| 250 | 164,43196 Kč | 41 107,99 Kč |
| 500 | 155,49480 Kč | 77 747,40 Kč |
| 1 000 | 147,71673 Kč | 147 716,73 Kč |
| Unit Price without VAT: | 257,86000 Kč |
|---|---|
| Unit Price with VAT: | 312,01060 Kč |




