



AWLP 30/3,2-G | |
|---|---|
DigiKey Part Number | HDM30H-ND |
Manufacturer | |
Manufacturer Product Number | AWLP 30/3,2-G |
Description | CONN DIP HDR IDC 30POS VERT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 30 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,29700 Kč | 272,97 Kč |
| 25 | 25,59240 Kč | 639,81 Kč |
| 72 | 23,74819 Kč | 1 709,87 Kč |
| 144 | 22,61222 Kč | 3 256,16 Kč |
| 288 | 21,53243 Kč | 6 201,34 Kč |
| 504 | 20,69845 Kč | 10 432,02 Kč |
| 1 008 | 19,71042 Kč | 19 868,10 Kč |
| 2 520 | 18,47683 Kč | 46 561,61 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |










