


H6MMH-3018G | |
|---|---|
DigiKey Part Number | H6MMH-3018G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-3018G |
Description | DIP CABLE - HDM30H/AE30G/HDM30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 73,91300 Kč | 739,13 Kč |
| 25 | 70,01560 Kč | 1 750,39 Kč |
| 50 | 68,38620 Kč | 3 419,31 Kč |
| 100 | 65,12950 Kč | 6 512,95 Kč |
| 250 | 56,98856 Kč | 14 247,14 Kč |
| 500 | 55,36080 Kč | 27 680,40 Kč |
| 1 000 | 47,21925 Kč | 47 219,25 Kč |
| 2 500 | 43,96284 Kč | 109 907,10 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |




