30 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Part Number Breakdown Assmann

H6MMH-3018M

DigiKey Part Number
H6MMH-3018M-ND
Manufacturer
Manufacturer Product Number
H6MMH-3018M
Description
DIP CABLE - HDM30H/AE30M/HDM30H
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,45000 Kč110,45 Kč
10100,37000 Kč1 003,70 Kč
2595,06200 Kč2 376,55 Kč
5092,85320 Kč4 642,66 Kč
10088,43310 Kč8 843,31 Kč
25077,37848 Kč19 344,62 Kč
50075,16738 Kč37 583,69 Kč
1 00064,11340 Kč64 113,40 Kč
2 50059,69169 Kč149 229,23 Kč
Manufacturers Standard Package
Unit Price without VAT:110,45000 Kč
Unit Price with VAT:133,64450 Kč
Alternate Color
DIP CABLE - HDM30H/AE30G/HDM30H
In-Stock: 0
Unit Price: 81,47000 Kč
Alternate Length
DIP CABLE - HDM30H/AE30M/HDM30H
In-Stock: 0
Unit Price: 69,71000 Kč
DIP CABLE - HDM30H/AE30M/HDM30H
In-Stock: 0
Unit Price: 165,04000 Kč