


H6MMH-3006M | |
|---|---|
DigiKey Part Number | H6MMH-3006M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-3006M |
Description | DIP CABLE - HDM30H/AE30M/HDM30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 63,24600 Kč | 632,46 Kč |
| 25 | 59,89480 Kč | 1 497,37 Kč |
| 50 | 58,50460 Kč | 2 925,23 Kč |
| 100 | 55,71820 Kč | 5 571,82 Kč |
| 250 | 48,75400 Kč | 12 188,50 Kč |
| 500 | 47,36098 Kč | 23 680,49 Kč |
| 1 000 | 40,39616 Kč | 40 396,16 Kč |
| 2 500 | 37,61027 Kč | 94 025,68 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |




