30 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Part Number Breakdown Assmann

H6MMH-3036M

DigiKey Part Number
H6MMH-3036M-ND
Manufacturer
Manufacturer Product Number
H6MMH-3036M
Description
DIP CABLE - HDM30H/AE30M/HDM30H
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,04000 Kč165,04 Kč
10149,19100 Kč1 491,91 Kč
25140,93840 Kč3 523,46 Kč
50137,50340 Kč6 875,17 Kč
100130,62650 Kč13 062,65 Kč
250116,87656 Kč29 219,14 Kč
500110,00138 Kč55 000,69 Kč
1 00096,25126 Kč96 251,26 Kč
Manufacturers Standard Package
Unit Price without VAT:165,04000 Kč
Unit Price with VAT:199,69840 Kč
Alternate Color
DIP CABLE - HDM30H/AE30G/HDM30H
In-Stock: 0
Unit Price: 113,60000 Kč
Alternate Length
DIP CABLE - HDM30H/AE30M/HDM30H
In-Stock: 0
Unit Price: 69,71000 Kč
DIP CABLE - HDM30H/AE30M/HDM30H
In-Stock: 0
Unit Price: 110,45000 Kč