


H2MXS-3018M | |
|---|---|
DigiKey Part Number | H2MXS-3018M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-3018M |
Description | DIP CBL - HHDM30S/AE30M/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 78,02900 Kč | 780,29 Kč |
| 25 | 73,90440 Kč | 1 847,61 Kč |
| 50 | 72,18700 Kč | 3 609,35 Kč |
| 100 | 68,75170 Kč | 6 875,17 Kč |
| 250 | 60,15760 Kč | 15 039,40 Kč |
| 500 | 58,43870 Kč | 29 219,35 Kč |
| 1 000 | 49,84463 Kč | 49 844,63 Kč |
| 2 500 | 46,40701 Kč | 116 017,52 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |




