


H2MXS-3036M | |
|---|---|
DigiKey Part Number | H2MXS-3036M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-3036M |
Description | DIP CBL - HHDM30S/AE30M/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 127,83600 Kč | 1 278,36 Kč |
| 25 | 120,76360 Kč | 3 019,09 Kč |
| 50 | 117,81980 Kč | 5 890,99 Kč |
| 100 | 111,92980 Kč | 11 192,98 Kč |
| 250 | 100,14788 Kč | 25 036,97 Kč |
| 500 | 94,25666 Kč | 47 128,33 Kč |
| 1 000 | 82,47468 Kč | 82 474,68 Kč |
| 2 500 | 78,35093 Kč | 195 877,33 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |




