


H2MXS-3006M | |
|---|---|
DigiKey Part Number | H2MXS-3006M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-3006M |
Description | DIP CBL - HHDM30S/AE30M/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 42,35300 Kč | 423,53 Kč |
| 25 | 40,54280 Kč | 1 013,57 Kč |
| 50 | 39,64000 Kč | 1 982,00 Kč |
| 100 | 37,84050 Kč | 3 784,05 Kč |
| 250 | 34,23596 Kč | 8 558,99 Kč |
| 500 | 31,53312 Kč | 15 766,56 Kč |
| 1 000 | 27,02842 Kč | 27 028,42 Kč |
| 2 500 | 25,22649 Kč | 63 066,22 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |




