


H2MXS-3006G | |
|---|---|
DigiKey Part Number | H2MXS-3006G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-3006G |
Description | DIP CBL - HHDM30S/AE30G/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 33,21900 Kč | 332,19 Kč |
| 25 | 31,80760 Kč | 795,19 Kč |
| 50 | 31,09800 Kč | 1 554,90 Kč |
| 100 | 29,68280 Kč | 2 968,28 Kč |
| 250 | 26,85644 Kč | 6 714,11 Kč |
| 500 | 24,73648 Kč | 12 368,24 Kč |
| 1 000 | 21,20273 Kč | 21 202,73 Kč |
| 2 500 | 19,78919 Kč | 49 472,98 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |




