30 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Part Number Breakdown Assmann

H2MXS-3018G

DigiKey Part Number
H2MXS-3018G-ND
Manufacturer
Manufacturer Product Number
H2MXS-3018G
Description
DIP CBL - HHDM30S/AE30G/X
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1051,59200 Kč515,92 Kč
2548,85800 Kč1 221,45 Kč
5047,72000 Kč2 386,00 Kč
10045,45020 Kč4 545,02 Kč
25039,76768 Kč9 941,92 Kč
50038,63170 Kč19 315,85 Kč
1 00032,95069 Kč32 950,69 Kč
2 50030,67816 Kč76 695,40 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč
Alternate Color
DIP CBL - HHDM30S/AE30M/X
In-Stock: 0
Unit Price: 85,88000 Kč
Alternate Length
DIP CBL - HHDM30S/AE30G/X
In-Stock: 0
Unit Price: 38,22000 Kč
DIP CBL - HHDM30S/AE30G/X
In-Stock: 0
Unit Price: 89,03000 Kč