Similar
Similar



AD620BNZ | |
|---|---|
DigiKey Part Number | AD620BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD620BNZ |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD620BNZ Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 1.2V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8422BRZ | Analog Devices Inc. | 2 | 505-AD8422BRZ-ND | 10,31000 Kč | Similar |
| INA114AP | Texas Instruments | 1 011 | INA114AP-ND | 11,34000 Kč | Similar |
| INA114APG4 | Texas Instruments | 0 | 296-52884-ND | 6,75820 Kč | Similar |
| INA114BP | Texas Instruments | 1 675 | INA114BP-ND | 14,63000 Kč | Similar |
| INA114BPG4 | Texas Instruments | 0 | INA114BPG4-ND | 8,82640 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,75000 Kč | 541,75 Kč |
| 10 | 435,43600 Kč | 4 354,36 Kč |
| 50 | 392,89360 Kč | 19 644,68 Kč |
| 100 | 379,71730 Kč | 37 971,73 Kč |
| 250 | 365,80868 Kč | 91 452,17 Kč |
| 500 | 357,42712 Kč | 178 713,56 Kč |
| Unit Price without VAT: | 541,75000 Kč |
|---|---|
| Unit Price with VAT: | 655,51750 Kč |






