
INA129P | |
|---|---|
DigiKey Part Number | INA129P-ND |
Manufacturer | |
Manufacturer Product Number | INA129P |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA129P Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 4V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 1.3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,94000 Kč | 263,94 Kč |
| 10 | 207,35500 Kč | 2 073,55 Kč |
| 50 | 184,66480 Kč | 9 233,24 Kč |
| 100 | 177,63890 Kč | 17 763,89 Kč |
| 250 | 170,21820 Kč | 42 554,55 Kč |
| 500 | 165,74646 Kč | 82 873,23 Kč |
| 1 000 | 162,06550 Kč | 162 065,50 Kč |
| Unit Price without VAT: | 263,94000 Kč |
|---|---|
| Unit Price with VAT: | 319,36740 Kč |


