
INA129P | |
|---|---|
DigiKey Part Number | 2156-INA129P-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | INA129P |
Description | INA129 PRECISION, LOW POWER INST |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 700µA |
Packaging Bulk | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 4V/µs | Mounting Type Through Hole |
-3db Bandwidth 1.3 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 20 nA | Supplier Device Package 8-PDIP |
| Bulk: | 563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 189,82182 Kč | 6 264,12 Kč |
| Unit Price without VAT: | 189,82182 Kč |
|---|---|
| Unit Price with VAT: | 229,68440 Kč |


