
INA114BP | |
|---|---|
DigiKey Part Number | INA114BP-ND |
Manufacturer | |
Manufacturer Product Number | INA114BP |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA114BP Models |
Category | Current - Supply 2.2mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.6V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,38000 Kč | 361,38 Kč |
| 10 | 286,68600 Kč | 2 866,86 Kč |
| 50 | 256,80140 Kč | 12 840,07 Kč |
| 100 | 247,55170 Kč | 24 755,17 Kč |
| 250 | 237,78388 Kč | 59 445,97 Kč |
| 500 | 231,89772 Kč | 115 948,86 Kč |
| Unit Price without VAT: | 361,38000 Kč |
|---|---|
| Unit Price with VAT: | 437,26980 Kč |


