
INA114AP | |
|---|---|
DigiKey Part Number | INA114AP-ND |
Manufacturer | |
Manufacturer Product Number | INA114AP |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA114AP Models |
Category | Current - Supply 2.2mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.6V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 25 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,11000 Kč | 280,11 Kč |
| 10 | 220,50000 Kč | 2 205,00 Kč |
| 50 | 196,58320 Kč | 9 829,16 Kč |
| 100 | 189,17730 Kč | 18 917,73 Kč |
| 250 | 181,35888 Kč | 45 339,72 Kč |
| 500 | 176,64862 Kč | 88 324,31 Kč |
| 1 000 | 172,77049 Kč | 172 770,49 Kč |
| Unit Price without VAT: | 280,11000 Kč |
|---|---|
| Unit Price with VAT: | 338,93310 Kč |











