Similar
Similar

1779974 | |
|---|---|
DigiKey Part Number | 1779974-ND |
Manufacturer | |
Manufacturer Product Number | 1779974 |
Description | TERM BLOCK PLUG 16POS 5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1779974 Models |
Category | Voltage - IEC 630 V |
Manufacturer Phoenix Contact | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 16 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 12A | Insulation Height 0.591" (15.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTJ165153 | On Shore Technology Inc. | 124 | ED2907-ND | 191,71000 Kč | Similar |
| OSTTJ167150 | On Shore Technology Inc. | 112 | ED2778-ND | 191,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 497,51820 Kč | 24 875,91 Kč |
| Unit Price without VAT: | 497,51820 Kč |
|---|---|
| Unit Price with VAT: | 601,99702 Kč |









































