1755642 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 65,68781 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 81,03407 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 76,85095 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 136,94580 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 107,98020 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 20
Unit Price: 110,87000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 165
Unit Price: 53,54000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 24,62393 Kč
Datasheet
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
1755642
1755642

1755642

DigiKey Part Number
277-5971-ND
Manufacturer
Manufacturer Product Number
1755642
Description
TERM BLOCK HDR 16POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1755642 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
400 V
Packaging
Bulk
Current - UL
12 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
16
Contact Mating Finish
Tin
Positions Per Level
16
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Contact Tail Length
0.154" (3.90mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395315516Molex00395315516-ND65,68781 KčSimilar
1-1546111-6TE Connectivity AMP Connectors01-1546111-6-ND0,00000 KčSimilar
1-796636-6TE Connectivity AMP Connectors01-796636-6-ND81,03407 KčSimilar
1-796637-6TE Connectivity AMP Connectors01-796637-6-ND76,85095 KčSimilar
1-796643-6TE Connectivity AMP Connectors01-796643-6-ND136,94580 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
1097,05300 Kč970,53 Kč
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč