


206430-3 | |
|---|---|
DigiKey Part Number | A1675-ND |
Manufacturer | |
Manufacturer Product Number | 206430-3 |
Description | CONN RCPT HSNG FMALE 4POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206430-3 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation A |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert 11-4 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,52000 Kč | 139,52 Kč |
| 10 | 118,50100 Kč | 1 185,01 Kč |
| 25 | 111,06800 Kč | 2 776,70 Kč |
| 50 | 105,76240 Kč | 5 288,12 Kč |
| 100 | 100,71330 Kč | 10 071,33 Kč |
| 250 | 94,40952 Kč | 23 602,38 Kč |
| 500 | 89,90556 Kč | 44 952,78 Kč |
| 1 000 | 85,61788 Kč | 85 617,88 Kč |
| 2 500 | 80,26448 Kč | 200 661,20 Kč |
| Unit Price without VAT: | 139,52000 Kč |
|---|---|
| Unit Price with VAT: | 168,81920 Kč |




















