
1755383 | |
|---|---|
DigiKey Part Number | 1755383-ND |
Manufacturer | |
Manufacturer Product Number | 1755383 |
Description | TERM BLOCK HDR 16POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Black |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 16 | Contact Tail Length 0.154" (3.90mm) |
Number of Levels 1 | Insulation Height 0.472" (12.00mm) |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 118,42460 Kč | 5 921,23 Kč |
| Unit Price without VAT: | 118,42460 Kč |
|---|---|
| Unit Price with VAT: | 143,29377 Kč |

























