16 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line)
OSTTJ167150
OSTTJ167150

OSTTJ167150

DigiKey Part Number
ED2778-ND
Manufacturer
Manufacturer Product Number
OSTTJ167150
Description
TERM BLOCK PLUG 16POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
16
Positions Per Level
16
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.34-2.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
7-8mm
Contact Material
Brass
Housing Material
Brass
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,71000 Kč191,71 Kč
10135,92000 Kč1 359,20 Kč
25119,89840 Kč2 997,46 Kč
50110,13880 Kč5 506,94 Kč
100102,19520 Kč10 219,52 Kč
25094,07776 Kč23 519,44 Kč
50089,41452 Kč44 707,26 Kč
1 00085,76843 Kč85 768,43 Kč
Manufacturers Standard Package
Unit Price without VAT:191,71000 Kč
Unit Price with VAT:231,96910 Kč