
1765438 | |
|---|---|
DigiKey Part Number | 1765438-ND |
Manufacturer | |
Manufacturer Product Number | 1765438 |
Description | TERM BLOCK HDR 32POS 5MM |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 10A |
Packaging Bulk | Voltage - IEC 630 V |
Part Status Last Time Buy | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 32 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Housing Material Polyamide (PA), Nylon |
Number of Levels 2 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.197" (5.00mm) | Insulation Height 1.122" (28.50mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 523,79520 Kč | 26 189,76 Kč |
| Unit Price without VAT: | 523,79520 Kč |
|---|---|
| Unit Price with VAT: | 633,79219 Kč |

























