
1800676 | |
|---|---|
DigiKey Part Number | 1800676-ND |
Manufacturer | |
Manufacturer Product Number | 1800676 |
Description | TERM BLOCK HDR 32POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 10A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 32 | Contact Mating Finish Tin |
Positions Per Level 16 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 2 | Insulation Height 1.122" (28.50mm) |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 427,73760 Kč | 21 386,88 Kč |
| Unit Price without VAT: | 427,73760 Kč |
|---|---|
| Unit Price with VAT: | 517,56250 Kč |



























