OP497GPZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 48
Unit Price: 358,65000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 435
Unit Price: 290,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 33 841
Unit Price: 30,45000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 841
Unit Price: 13,02000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 679
Unit Price: 10,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 117,25367 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP497GPZ

DigiKey Part Number
505-OP497GPZ-ND
Manufacturer
Manufacturer Product Number
OP497GPZ
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OP497GPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
525µA (x4 Channels)
Mfr
Current - Output / Channel
25 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Through Hole
Slew Rate
0.15V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
500 kHz
Supplier Device Package
14-PDIP
Current - Input Bias
60 pA
Base Product Number
Voltage - Input Offset
80 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1079ACN#PBFAnalog Devices Inc.48LT1079ACN#PBF-ND358,65000 KčSimilar
LT1167IS8-1#PBFAnalog Devices Inc.435LT1167IS8-1#PBF-ND290,82000 KčSimilar
LMV552MMX/NOPBTexas Instruments33 841296-41315-1-ND30,45000 KčSimilar
MCP6281RT-E/OTMicrochip Technology1 841MCP6281RT-E/OTCT-ND13,02000 KčSimilar
MCP6L1T-E/OTMicrochip Technology2 679MCP6L1T-E/OTCT-ND10,08000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1405,26000 Kč405,26 Kč
10322,73900 Kč3 227,39 Kč
25302,12760 Kč7 553,19 Kč
100279,47710 Kč27 947,71 Kč
250268,68032 Kč67 170,08 Kč
500262,17220 Kč131 086,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:405,26000 Kč
Unit Price with VAT:490,36460 Kč