
AD7715ANZ-5 | |
|---|---|
DigiKey Part Number | AD7715ANZ-5-ND |
Manufacturer | |
Manufacturer Product Number | AD7715ANZ-5 |
Description | IC ADC 16BIT 16-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7715ANZ-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,66000 Kč | 472,66 Kč |
| 10 | 378,27900 Kč | 3 782,79 Kč |
| 25 | 354,69840 Kč | 8 867,46 Kč |
| 100 | 328,78880 Kč | 32 878,88 Kč |
| 250 | 316,43988 Kč | 79 109,97 Kč |
| 500 | 308,99774 Kč | 154 498,87 Kč |
| Unit Price without VAT: | 472,66000 Kč |
|---|---|
| Unit Price with VAT: | 571,91860 Kč |





