


AD817ANZ | |
|---|---|
DigiKey Part Number | 505-AD817ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD817ANZ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD817ANZ Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7mA |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 350V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 50 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 50 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 3.3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1224CN8#PBF | Analog Devices Inc. | 36 | 161-LT1224CN8#PBF-ND | 215,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 10 | 152,52900 Kč | 1 525,29 Kč |
| 50 | 135,05920 Kč | 6 752,96 Kč |
| 100 | 129,64800 Kč | 12 964,80 Kč |
| 250 | 123,93524 Kč | 30 983,81 Kč |
| 500 | 120,49156 Kč | 60 245,78 Kč |
| 1 000 | 117,65767 Kč | 117 657,67 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |





