Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP495GPZ

DigiKey Part Number
OP495GPZ-ND
Manufacturer
Manufacturer Product Number
OP495GPZ
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OP495GPZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.03V/µs
Gain Bandwidth Product
75 kHz
Current - Input Bias
7 nA
Voltage - Input Offset
300 µV
Current - Supply
-
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1525,16000 Kč525,16 Kč
10421,78700 Kč4 217,87 Kč
25395,93840 Kč9 898,46 Kč
100367,53850 Kč36 753,85 Kč
250353,99940 Kč88 499,85 Kč
500345,83916 Kč172 919,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:525,16000 Kč
Unit Price with VAT:635,44360 Kč