


AD7890ANZ-10 | |
|---|---|
DigiKey Part Number | AD7890ANZ-10-ND |
Manufacturer | |
Manufacturer Product Number | AD7890ANZ-10 |
Description | IC DAS/ADC/DAC SPECIAL 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 117k SPI 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7890ANZ-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 117k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 113,73000 Kč | 1 113,73 Kč |
| 15 | 891,53333 Kč | 13 373,00 Kč |
| 30 | 857,02633 Kč | 25 710,79 Kč |
| 105 | 809,39695 Kč | 84 986,68 Kč |
| 255 | 784,49024 Kč | 200 045,01 Kč |
| Unit Price without VAT: | 1 113,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 347,61330 Kč |




