
INA118PB | |
|---|---|
DigiKey Part Number | INA118PB-ND |
Manufacturer | |
Manufacturer Product Number | INA118PB |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA118PB Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 12 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Last Time Buy | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.9V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 800 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 nA | Base Product Number |
Voltage - Input Offset 10 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA818IDR | Texas Instruments | 178 | 296-INA818IDRCT-ND | 123,47000 Kč | MFR Recommended |
| AD620ANZ | Analog Devices Inc. | 0 | 505-AD620ANZ-ND | 374,39000 Kč | Similar |
| AD620BNZ | Analog Devices Inc. | 0 | AD620BNZ-ND | 541,75000 Kč | Similar |
| AD621ANZ | Analog Devices Inc. | 67 | AD621ANZ-ND | 484,21000 Kč | Similar |
| AD621BNZ | Analog Devices Inc. | 65 | AD621BNZ-ND | 704,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,72000 Kč | 654,72 Kč |
| 10 | 529,88500 Kč | 5 298,85 Kč |
| 50 | 495,46460 Kč | 24 773,23 Kč |
| Unit Price without VAT: | 654,72000 Kč |
|---|---|
| Unit Price with VAT: | 792,21120 Kč |



