INA114APG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 011
Unit Price: 280,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 374,39000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 541,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 67
Unit Price: 233,92000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 880
Unit Price: 1 020,08000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 737
Unit Price: 666,27000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 20
Unit Price: 473,50000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 251,56000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 92
Unit Price: 287,46000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 25
Unit Price: 396,02000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 60
Unit Price: 241,06000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 178,10080 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 91
Unit Price: 241,90000 Kč
Datasheet
Instrumentation Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA114APG4

DigiKey Part Number
296-52884-ND
Manufacturer
Manufacturer Product Number
INA114APG4
Description
IC INST AMP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
INA114APG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.2mA
Mfr
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
0.6V/µs
Package / Case
8-DIP (0.300", 7.62mm)
-3db Bandwidth
1 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
500 pA
Base Product Number
Voltage - Input Offset
25 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA114APTexas Instruments1 011INA114AP-ND280,11000 KčMFR Recommended
AD620ANZAnalog Devices Inc.0505-AD620ANZ-ND374,39000 KčSimilar
AD620BNZAnalog Devices Inc.0AD620BNZ-ND541,75000 KčSimilar
AD622ANZAnalog Devices Inc.67505-AD622ANZ-ND233,92000 KčSimilar
AMP02EPZAnalog Devices Inc.880AMP02EPZ-ND1 020,08000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes