Similar
Similar
Similar



LT1920IN8#PBF | |
|---|---|
DigiKey Part Number | LT1920IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1920IN8#PBF |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1920IN8#PBF Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 27 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 1.2V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 30 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD621ANZ | Analog Devices Inc. | 67 | AD621ANZ-ND | 484,21000 Kč | Similar |
| AD621BNZ | Analog Devices Inc. | 65 | AD621BNZ-ND | 704,69000 Kč | Similar |
| INA111AP | Texas Instruments | 219 | INA111AP-ND | 424,79000 Kč | Similar |
| INA111APG4 | Texas Instruments | 0 | INA111APG4-ND | 206,34320 Kč | Similar |
| INA111BP | Texas Instruments | 36 | INA111BP-ND | 624,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 178,10080 Kč | 8 905,04 Kč |
| Unit Price without VAT: | 178,10080 Kč |
|---|---|
| Unit Price with VAT: | 215,50197 Kč |



