Similar
Similar
Similar
Similar
Similar
Similar
Similar

INA111APG4 | |
|---|---|
DigiKey Part Number | INA111APG4-ND |
Manufacturer | |
Manufacturer Product Number | INA111APG4 |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA111APG4 Models |
Category | Current - Supply 3.3mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 12 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 17V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 2 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA111AP | Texas Instruments | 219 | INA111AP-ND | 424,79000 Kč | MFR Recommended |
| AD621ANZ | Analog Devices Inc. | 67 | AD621ANZ-ND | 484,21000 Kč | Similar |
| AD621BNZ | Analog Devices Inc. | 65 | AD621BNZ-ND | 704,69000 Kč | Similar |
| LT1167ACN8#PBF | Analog Devices Inc. | 19 | 505-LT1167ACN8#PBF-ND | 415,34000 Kč | Similar |
| LT1167AIN8#PBF | Analog Devices Inc. | 20 | LT1167AIN8#PBF-ND | 473,50000 Kč | Similar |




