8 (4 + 4 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 + 4 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Motiongrade™ M23 and M40 Series

MC1CJN0800

DigiKey Part Number
889-1123-ND
Manufacturer
Manufacturer Product Number
MC1CJN0800
Description
CONN PLG HSG FMALE 8POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 (4 + 4 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
8 (4 + 4 Power)
Shell Size - Insert
M40-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
2.0mm (4), 3.6mm (4)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 143,76000 Kč1 143,76 Kč
10972,08100 Kč9 720,81 Kč
25911,25440 Kč22 781,36 Kč
50867,79280 Kč43 389,64 Kč
100826,42040 Kč82 642,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 143,76000 Kč
Unit Price with VAT:1 383,94960 Kč