


MC3CG-S6 | |
|---|---|
DigiKey Part Number | 889-1135-ND |
Manufacturer | |
Manufacturer Product Number | MC3CG-S6 |
Description | CABLE GRIP 21.5-24MM ZINC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc, Nickel Plated Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.846" (21.50mm) | |
Outside Cable Diameter (Max) | 0.945" (24.00mm) | |
Thread Size | - | |
Thread Length | 0.492" (12.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc, Nickel Plated | |
Includes | EMI Shielding Ring, Gasket, Nut, Seal | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,06000 Kč | 805,06 Kč |
| 10 | 684,24100 Kč | 6 842,41 Kč |
| 25 | 641,39640 Kč | 16 034,91 Kč |
| 50 | 610,79820 Kč | 30 539,91 Kč |
| 100 | 581,67400 Kč | 58 167,40 Kč |
| 300 | 538,34393 Kč | 161 503,18 Kč |
| Unit Price without VAT: | 805,06000 Kč |
|---|---|
| Unit Price with VAT: | 974,12260 Kč |





