


MC1JJN0800 | |
|---|---|
DigiKey Part Number | 889-1125-ND |
Manufacturer | |
Manufacturer Product Number | MC1JJN0800 |
Description | CONN RCPT HSG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 (4 + 4 Power) | |
Shell Size - Insert | M40-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.0mm (4), 3.6mm (4) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 816,40000 Kč | 816,40 Kč |
| 10 | 693,94200 Kč | 6 939,42 Kč |
| 25 | 650,50960 Kč | 16 262,74 Kč |
| 50 | 619,47880 Kč | 30 973,94 Kč |
| 100 | 589,93670 Kč | 58 993,67 Kč |
| 300 | 545,99000 Kč | 163 797,00 Kč |
| Unit Price without VAT: | 816,40000 Kč |
|---|---|
| Unit Price with VAT: | 987,84400 Kč |








