Cable Grip Zinc, Nickel Plated Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Grip Zinc, Nickel Plated Gray
Motiongrade™ M23 and M40 Series

MC3CG-S5

DigiKey Part Number
889-1134-ND
Manufacturer
Manufacturer Product Number
MC3CG-S5
Description
CABLE GRIP 19-21.5MM ZINC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Grip Zinc, Nickel Plated Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.748" (19.00mm)
Outside Cable Diameter (Max)
0.846" (21.50mm)
Thread Size
-
Thread Length
0.492" (12.50mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Zinc, Nickel Plated
Includes
EMI Shielding Ring, Gasket, Nut, Seal
Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1747,53000 Kč747,53 Kč
10635,42000 Kč6 354,20 Kč
25595,64600 Kč14 891,15 Kč
50567,22740 Kč28 361,37 Kč
100540,17770 Kč54 017,77 Kč
300499,93717 Kč149 981,15 Kč
Manufacturers Standard Package
Unit Price without VAT:747,53000 Kč
Unit Price with VAT:904,51130 Kč