


MC3CG-S1 | |
|---|---|
DigiKey Part Number | 889-1130-ND |
Manufacturer | |
Manufacturer Product Number | MC3CG-S1 |
Description | CABLE GRIP 9-12.5MM ZINC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc, Nickel Plated Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.492" (12.50mm) | |
Thread Size | - | |
Thread Length | 0.492" (12.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc, Nickel Plated | |
Includes | EMI Shielding Ring, Gasket, Nut, Seal | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,99000 Kč | 588,99 Kč |
| 10 | 500,59200 Kč | 5 005,92 Kč |
| 25 | 469,24640 Kč | 11 731,16 Kč |
| 50 | 446,85420 Kč | 22 342,71 Kč |
| 100 | 425,54130 Kč | 42 554,13 Kč |
| 300 | 393,83430 Kč | 118 150,29 Kč |
| 500 | 379,91346 Kč | 189 956,73 Kč |
| Unit Price without VAT: | 588,99000 Kč |
|---|---|
| Unit Price with VAT: | 712,67790 Kč |










